
SLCT30-1200-R | |
|---|---|
DigiKey Part Number | 2046-SLCT30-1200-R-ND |
Manufacturer | |
Manufacturer Product Number | SLCT30-1200-R |
Description | PHOTOELECTRIC SAFETY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 1200mm |
Manufacturer Pepperl+Fuchs, Inc. | Operating Range 0.2m ~ 8.0m |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 615,75000 Kč | 24 615,75 Kč |
| Unit Price without VAT: | 24 615,75000 Kč |
|---|---|
| Unit Price with VAT: | 29 785,05750 Kč |











