
770835-1 | |
|---|---|
DigiKey Part Number | A25667TR-ND - Tape & Reel (TR) A25667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770835-1 |
Description | CONN PIN 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770835-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 25 | 1,66000 Kč | 41,50 Kč |
| 50 | 1,58080 Kč | 79,04 Kč |
| 100 | 1,50370 Kč | 150,37 Kč |
| 250 | 1,40900 Kč | 352,25 Kč |
| 500 | 1,34142 Kč | 670,71 Kč |
| 1 000 | 1,27719 Kč | 1 277,19 Kč |
| 2 500 | 1,19719 Kč | 2 992,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06814 Kč | 10 681,40 Kč |
| 20 000 | 1,01712 Kč | 20 342,40 Kč |
| 30 000 | 0,98844 Kč | 29 653,20 Kč |
| 50 000 | 0,95345 Kč | 47 672,50 Kč |
| 70 000 | 0,93108 Kč | 65 175,60 Kč |
| 100 000 | 0,90796 Kč | 90 796,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





















