Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770520-6

DigiKey Part Number
17-770520-6TR-ND - Tape & Reel (TR)
17-770520-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770520-6
Description
AMPSEAL,TERMINAL,TIN PLATE,22-24
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,60700 Kč26,07 Kč
252,44440 Kč61,11 Kč
502,32740 Kč116,37 Kč
1002,21690 Kč221,69 Kč
2502,07888 Kč519,72 Kč
5001,97918 Kč989,59 Kč
1 0001,88450 Kč1 884,50 Kč
2 5001,76630 Kč4 415,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68650 Kč8 432,50 Kč
10 0001,60598 Kč16 059,80 Kč
15 0001,56067 Kč23 410,05 Kč
25 0001,50543 Kč37 635,75 Kč
35 0001,47010 Kč51 453,50 Kč
50 0001,43359 Kč71 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč