Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770193-1

DigiKey Part Number
A100819TR-ND - Tape & Reel (TR)
A100819CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770193-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770193-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,15800 Kč41,58 Kč
253,90560 Kč97,64 Kč
503,71660 Kč185,83 Kč
1003,54030 Kč354,03 Kč
2503,31684 Kč829,21 Kč
5003,15852 Kč1 579,26 Kč
1 0003,00754 Kč3 007,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83865 Kč8 515,95 Kč
6 0002,70311 Kč16 218,66 Kč
9 0002,62685 Kč23 641,65 Kč
15 0002,53386 Kč38 007,90 Kč
21 0002,47443 Kč51 963,03 Kč
30 0002,41296 Kč72 388,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč