



0988171031 | |
|---|---|
DigiKey Part Number | WM14141-ND |
Manufacturer | |
Manufacturer Product Number | 0988171031 |
Description | CONN RCPT HSG 3POS BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988171031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 250 | 6,60680 Kč | 1 651,70 Kč |
| 500 | 6,29100 Kč | 3 145,50 Kč |
| 1 000 | 5,99031 Kč | 5 990,31 Kč |
| 2 500 | 5,61520 Kč | 14 038,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









