



0988221031 | |
|---|---|
DigiKey Part Number | WM13385-ND |
Manufacturer | |
Manufacturer Product Number | 0988221031 |
Description | CONN PLUG HSG 3POS 3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,47000 Kč | 91,47 Kč |
| 10 | 77,67200 Kč | 776,72 Kč |
| 25 | 72,80360 Kč | 1 820,09 Kč |
| 50 | 69,32620 Kč | 3 466,31 Kč |
| 100 | 66,01520 Kč | 6 601,52 Kč |
| 250 | 61,88176 Kč | 15 470,44 Kč |
| 800 | 57,00831 Kč | 45 606,65 Kč |
| 1 600 | 54,28993 Kč | 86 863,89 Kč |
| 3 200 | 51,70193 Kč | 165 446,18 Kč |
| Unit Price without VAT: | 91,47000 Kč |
|---|---|
| Unit Price with VAT: | 110,67870 Kč |


