100 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position D-Type Receptacle, Female Sockets Connector
749877-9
749877-9

749877-9

DigiKey Part Number
A23724-ND
Manufacturer
Manufacturer Product Number
749877-9
Description
CONN D-TYPE RCPT 100P PNL MT IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
749877-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Terminating Cover
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1739,28000 Kč739,28 Kč
12620,39583 Kč7 444,75 Kč
30582,83933 Kč17 485,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:739,28000 Kč
Unit Price with VAT:894,52880 Kč