5-749877-9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 432
Unit Price: 739,28000 Kč
Datasheet
100 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-749877-9

DigiKey Part Number
5-749877-9-ND
Manufacturer
Manufacturer Product Number
5-749877-9
Description
CONN D-TYPE RCPT 100P PNL MT IDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5-749877-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Terminating Cover
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 734 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1664,13000 Kč664,13 Kč
10564,39300 Kč5 643,93 Kč
25529,06240 Kč13 226,56 Kč
50503,82340 Kč25 191,17 Kč
100479,79270 Kč47 979,27 Kč
384458,85052 Kč176 198,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:664,13000 Kč
Unit Price with VAT:803,59730 Kč

Other Suppliers on DigiKey

734In Stock
Ships from WEC