
5-749879-9 | |
|---|---|
DigiKey Part Number | A115481-ND |
Manufacturer | |
Manufacturer Product Number | 5-749879-9 |
Description | CONN D-TYPE PLG 100P PNL MNT IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-749879-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Terminating Cover | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,49000 Kč | 735,49 Kč |
| 10 | 625,12200 Kč | 6 251,22 Kč |
| 25 | 585,99000 Kč | 14 649,75 Kč |
| 50 | 558,03120 Kč | 27 901,56 Kč |
| 100 | 531,42200 Kč | 53 142,20 Kč |
| 384 | 513,10909 Kč | 197 033,89 Kč |
| Unit Price without VAT: | 735,49000 Kč |
|---|---|
| Unit Price with VAT: | 889,94290 Kč |





