



747461-2 | |
|---|---|
DigiKey Part Number | A23365-ND |
Manufacturer | |
Manufacturer Product Number | 747461-2 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747461-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747461-2 | TE Connectivity AMP Connectors | 168 | A33997-ND | 12,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| 10 | 194,79000 Kč | 1 947,90 Kč |
| 25 | 182,57720 Kč | 4 564,43 Kč |
| 70 | 169,78171 Kč | 11 884,72 Kč |
| 140 | 161,67779 Kč | 22 634,89 Kč |
| 280 | 153,96646 Kč | 43 110,61 Kč |
| 560 | 146,62459 Kč | 82 109,77 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |






