745925-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 52,56413 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 56,62900 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 68,65383 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,53983 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 64,76571 Kč
Datasheet

Similar


WEE
In Stock: 176
Unit Price: 91,34125 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 62,01058 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,94142 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 241
Unit Price: 61,10000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 70,44042 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 43,13775 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 35,48400 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,09721 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 32
Unit Price: 45,36000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745925-2

DigiKey Part Number
A23114-ND
Manufacturer
Manufacturer Product Number
745925-2
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
745925-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Press-Fit
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25S90C4PV00LFAmphenol CS (FCI)0D25S90C4PV00LF-ND52,56413 KčSimilar
D25S90C4PX00LFAmphenol CS (FCI)0D25S90C4PX00LF-ND56,62900 KčSimilar
D25S90C6GL00LFAmphenol CS (FCI)0D25S90C6GL00LF-ND68,65383 KčSimilar
D25S90C6GX00LFAmphenol CS (FCI)0D25S90C6GX00LF-ND59,53983 KčSimilar
D25S90C6PA00LFAmphenol CS (FCI)0D25S90C6PA00LF-ND64,76571 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes