25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25S91C4GV00LF

DigiKey Part Number
609-D25S91C4GV00LF-ND
Manufacturer
Manufacturer Product Number
D25S91C4GV00LF
Description
CONN D-SUB RCPT 25POS VERT PRESS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D25S91C4GV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,97000 Kč519,70 Kč
2548,71520 Kč1 217,88 Kč
5046,38460 Kč2 319,23 Kč
12043,60408 Kč5 232,49 Kč
36040,35000 Kč14 526,00 Kč
60038,92155 Kč23 352,93 Kč
1 08037,34106 Kč40 328,34 Kč
2 52035,17590 Kč88 643,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč