
745886-1 | |
|---|---|
DigiKey Part Number | A23161-ND |
Manufacturer | |
Manufacturer Product Number | 745886-1 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745886-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,11000 Kč | 788,11 Kč |
| 10 | 669,76900 Kč | 6 697,69 Kč |
| 30 | 619,81733 Kč | 18 594,52 Kč |
| 50 | 597,89160 Kč | 29 894,58 Kč |
| 100 | 569,37930 Kč | 56 937,93 Kč |
| 250 | 553,31860 Kč | 138 329,65 Kč |
| Unit Price without VAT: | 788,11000 Kč |
|---|---|
| Unit Price with VAT: | 953,61310 Kč |











