
745779-2 | |
|---|---|
DigiKey Part Number | A23446-ND |
Manufacturer | |
Manufacturer Product Number | 745779-2 |
Description | CONN LATCH SPRING DB9-37 2/BAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Latch For AMPLIMITE Series Shielded Backshells |
Datasheet | Datasheet |
EDA/CAD Models | 745779-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring Latch | |
For Use With/Related Products | AMPLIMITE Series Shielded Backshells | |
Features | - | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 46,91800 Kč | 1 172,95 Kč |
| 50 | 44,67540 Kč | 2 233,77 Kč |
| 100 | 42,53980 Kč | 4 253,98 Kč |
| 250 | 39,87520 Kč | 9 968,80 Kč |
| 500 | 37,97194 Kč | 18 985,97 Kč |
| 1 000 | 36,16003 Kč | 36 160,03 Kč |
| 2 500 | 33,89791 Kč | 84 744,78 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











