
745253-2 | |
|---|---|
DigiKey Part Number | A23722TR-ND - Tape & Reel (TR) A23722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745253-2 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745253-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,87400 Kč | 171,85 Kč |
| 50 | 6,54860 Kč | 327,43 Kč |
| 100 | 6,23370 Kč | 623,37 Kč |
| 250 | 5,84288 Kč | 1 460,72 Kč |
| 500 | 5,56342 Kč | 2 781,71 Kč |
| 1 000 | 5,29771 Kč | 5 297,71 Kč |
| 2 500 | 4,96586 Kč | 12 414,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,59322 Kč | 45 932,20 Kč |
| 20 000 | 4,37410 Kč | 87 482,00 Kč |
| 30 000 | 4,25083 Kč | 127 524,90 Kč |
| 50 000 | 4,10051 Kč | 205 025,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |






















