Pin Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745229-5

DigiKey Part Number
A111609TR-ND - Tape & Reel (TR)
A111609CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
745229-5
Description
CONN PIN 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
745229-5 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,52700 Kč55,27 Kč
255,17200 Kč129,30 Kč
504,92600 Kč246,30 Kč
1004,68830 Kč468,83 Kč
2504,39468 Kč1 098,67 Kč
5004,18486 Kč2 092,43 Kč
1 0003,98465 Kč3 984,65 Kč
2 5003,73497 Kč9 337,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,41048 Kč40 925,76 Kč
24 0003,24778 Kč77 946,72 Kč
36 0003,15624 Kč113 624,64 Kč
60 0003,04461 Kč182 676,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč