Terminal Inline, Tap Connector Crimp 13.5-17 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735398

DigiKey Part Number
735398-ND
Manufacturer
Manufacturer Product Number
735398
Description
CONN INLINE TAP 13.5-17AWG CRIMP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector Crimp 13.5-17 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
735398 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Inline, Tap
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,88300 Kč328,83 Kč
2530,82520 Kč770,63 Kč
5029,35100 Kč1 467,55 Kč
10027,94830 Kč2 794,83 Kč
30025,86183 Kč7 758,55 Kč
50024,94604 Kč12 473,02 Kč
1 00023,75525 Kč23 755,25 Kč
2 50022,26872 Kč55 671,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč