



178326-2 | |
|---|---|
DigiKey Part Number | A29518-ND |
Manufacturer | |
Manufacturer Product Number | 178326-2 |
Description | CONN HEADER VERT 12POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178326-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.850" (21.59mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,89000 Kč | 167,89 Kč |
| 15 | 138,60533 Kč | 2 079,08 Kč |
| 105 | 120,81886 Kč | 12 685,98 Kč |
| 510 | 108,07525 Kč | 55 118,38 Kč |
| 1 005 | 103,02970 Kč | 103 544,85 Kč |
| Unit Price without VAT: | 167,89000 Kč |
|---|---|
| Unit Price with VAT: | 203,14690 Kč |












