
726343-4 | |
|---|---|
DigiKey Part Number | A136595-ND |
Manufacturer | |
Manufacturer Product Number | 726343-4 |
Description | CONN RING CIRC 8AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 726343-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 Kč | 35,58 Kč |
| 10 | 30,14800 Kč | 301,48 Kč |
| 25 | 28,25440 Kč | 706,36 Kč |
| 50 | 26,90640 Kč | 1 345,32 Kč |
| 100 | 25,62050 Kč | 2 562,05 Kč |
| 250 | 24,01512 Kč | 6 003,78 Kč |
| 500 | 22,86788 Kč | 11 433,94 Kč |
| 1 000 | 21,77660 Kč | 21 776,60 Kč |
| 2 500 | 20,41376 Kč | 51 034,40 Kč |
| Unit Price without VAT: | 35,58000 Kč |
|---|---|
| Unit Price with VAT: | 43,05180 Kč |










