
0026602030 | |
|---|---|
DigiKey Part Number | WM21024-ND |
Manufacturer | |
Manufacturer Product Number | 0026602030 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026602030 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.450" (11.43mm) |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Overall Contact Length 0.720" (18.29mm) |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 500 | 9,63346 Kč | 4 816,73 Kč |
| 1 000 | 9,17319 Kč | 9 173,19 Kč |
| 5 000 | 8,18846 Kč | 40 942,30 Kč |
| 10 000 | 7,79780 Kč | 77 978,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


















