




09300101751 | |
|---|---|
DigiKey Part Number | 1195-4707-ND |
Manufacturer | |
Manufacturer Product Number | 09300101751 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG16 | |
Size / Dimension | 2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,03000 Kč | 894,03 Kč |
| 10 | 759,93900 Kč | 7 599,39 Kč |
| 25 | 712,37240 Kč | 17 809,31 Kč |
| 50 | 678,39220 Kč | 33 919,61 Kč |
| 100 | 646,04500 Kč | 64 604,50 Kč |
| 250 | 605,65600 Kč | 151 414,00 Kč |
| Unit Price without VAT: | 894,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,77630 Kč |












