7-1971775-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 968
Unit Price: 17,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,60615 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,37338 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,37338 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 21,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,40583 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,56982 Kč
Datasheet
8 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

7-1971775-4

DigiKey Part Number
7-1971775-4-ND
Manufacturer
Manufacturer Product Number
7-1971775-4
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-1971775-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Tab
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971775-4TE Connectivity AMP Connectors1 968A115810-ND17,31000 KčParametric Equivalent
2-1971775-4TE Connectivity AMP Connectors02-1971775-4-ND10,60615 KčParametric Equivalent
3-1971775-4TE Connectivity AMP Connectors03-1971775-4-ND11,37338 KčParametric Equivalent
4-1971775-4TE Connectivity AMP Connectors04-1971775-4-ND11,37338 KčParametric Equivalent
5-1971775-4TE Connectivity AMP Connectors0A118799-ND21,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00012,56982 Kč12 569,82 Kč
Manufacturers Standard Package
Unit Price without VAT:12,56982 Kč
Unit Price with VAT:15,20948 Kč