Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-1971775-4 | |
|---|---|
DigiKey Part Number | 2-1971775-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971775-4 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Purple 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971775-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971775-4 | TE Connectivity AMP Connectors | 1 968 | A115810-ND | 17,31000 Kč | Parametric Equivalent |
| 3-1971775-4 | TE Connectivity AMP Connectors | 0 | 3-1971775-4-ND | 11,37338 Kč | Parametric Equivalent |
| 4-1971775-4 | TE Connectivity AMP Connectors | 0 | 4-1971775-4-ND | 11,37338 Kč | Parametric Equivalent |
| 5-1971775-4 | TE Connectivity AMP Connectors | 0 | A118799-ND | 21,27000 Kč | Parametric Equivalent |
| 6-1971775-4 | TE Connectivity AMP Connectors | 0 | 6-1971775-4-ND | 9,40583 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,60615 Kč | 212 123,00 Kč |
| Unit Price without VAT: | 10,60615 Kč |
|---|---|
| Unit Price with VAT: | 12,83344 Kč |








