Similar

7-1735480-2 | |
|---|---|
DigiKey Part Number | A115624-ND |
Manufacturer | |
Manufacturer Product Number | 7-1735480-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-1735480-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 60 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1735480-2 | TE Connectivity AMP Connectors | 882 | A99242-ND | 175,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 98,58905 Kč | 189 290,98 Kč |
| Unit Price without VAT: | 98,58905 Kč |
|---|---|
| Unit Price with VAT: | 119,29275 Kč |











