Similar

6-5177986-2 | |
|---|---|
DigiKey Part Number | 6-5177986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-5177986-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-5177986-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 60 | Height Above Board 0.230" (5.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5177986-2 | TE Connectivity AMP Connectors | 653 | A99203CT-ND | 91,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 84,83926 Kč | 135 742,82 Kč |
| Unit Price without VAT: | 84,83926 Kč |
|---|---|
| Unit Price with VAT: | 102,65550 Kč |






