Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



7-146261-0 | |
|---|---|
DigiKey Part Number | 7-146261-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-146261-0 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-146261-0 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010879405 | Molex | 0 | 0010879405-ND | 92,47386 Kč | Direct |
| 0010897400 | Molex | 4 112 | WM19411-ND | 119,06000 Kč | Similar |
| 0010897401 | Molex | 0 | WM50022-40-ND | 55,01000 Kč | Similar |
| 0010897402 | Molex | 264 | WM50012-40-ND | 116,54000 Kč | Similar |
| 0702871018 | Molex | 0 | 0702871018-ND | 30,36600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 119,64472 Kč | 239 289,44 Kč |
| Unit Price without VAT: | 119,64472 Kč |
|---|---|
| Unit Price with VAT: | 144,77011 Kč |













