
66683-2 | |
|---|---|
DigiKey Part Number | A23031TR-ND - Tape & Reel (TR) A23031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66683-2 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66683-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,97520 Kč | 199,38 Kč |
| 50 | 7,59140 Kč | 379,57 Kč |
| 100 | 7,22640 Kč | 722,64 Kč |
| 250 | 6,77304 Kč | 1 693,26 Kč |
| 500 | 6,44936 Kč | 3 224,68 Kč |
| 1 000 | 6,14132 Kč | 6 141,32 Kč |
| 2 500 | 5,75662 Kč | 14 391,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,25666 Kč | 63 079,92 Kč |
| 24 000 | 5,00595 Kč | 120 142,80 Kč |
| 36 000 | 4,86491 Kč | 175 136,76 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

























