
66565-2 | |
|---|---|
DigiKey Part Number | A25007-ND |
Manufacturer | |
Manufacturer Product Number | 66565-2 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66565-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66565-7 | TE Connectivity AMP Connectors | 7 549 | A33768-ND | 414,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,50900 Kč | 285,09 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |
















