
6651903-1 | |
|---|---|
DigiKey Part Number | 6651903-1-ND |
Manufacturer | |
Manufacturer Product Number | 6651903-1 |
Description | CONTACT,SKT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6651903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,96139 Kč | 89 961,39 Kč |
| Unit Price without VAT: | 89,96139 Kč |
|---|---|
| Unit Price with VAT: | 108,85328 Kč |











