
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 009,09000 Kč | 2 009,09 Kč |
| 10 | 1 707,87200 Kč | 17 078,72 Kč |
| 25 | 1 601,01360 Kč | 40 025,34 Kč |
| 50 | 1 524,69000 Kč | 76 234,50 Kč |
| 100 | 1 452,01380 Kč | 145 201,38 Kč |
| Unit Price without VAT: | 2 009,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 430,99890 Kč |

