
6648457-1 | |
|---|---|
DigiKey Part Number | 6648457-1-ND |
Manufacturer | |
Manufacturer Product Number | 6648457-1 |
Description | CONN RCPT HSG TYPE R 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Female Sockets Connector Type R |
Datasheet | Datasheet |
EDA/CAD Models | 6648457-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Type R | |
Number of Positions | 2 (Power) | |
Pitch | 0.560" (14.22mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 423,33635 Kč | 26 670,19 Kč |
| Unit Price without VAT: | 423,33635 Kč |
|---|---|
| Unit Price with VAT: | 512,23698 Kč |



