Contact Silver Power Pin Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766230-1

DigiKey Part Number
A112729-ND
Manufacturer
Manufacturer Product Number
1766230-1
Description
CONTACT PIN POWER SILVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
1766230-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
200 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 000191,13325 Kč382 266,50 Kč
Manufacturers Standard Package
Unit Price without VAT:191,13325 Kč
Unit Price with VAT:231,27123 Kč