
6648515-1 | |
|---|---|
DigiKey Part Number | 6648515-1-ND |
Manufacturer | |
Manufacturer Product Number | 6648515-1 |
Description | CONN PLUG HSG TYPE R 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Male Pins Connector Type R |
Datasheet | Datasheet |
EDA/CAD Models | 6648515-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Type R | |
Number of Positions | 2 (Power) | |
Pitch | 0.560" (14.22mm) | |
Number of Rows | 1 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 305,62485 Kč | 61 124,97 Kč |
| Unit Price without VAT: | 305,62485 Kč |
|---|---|
| Unit Price with VAT: | 369,80607 Kč |


