
66400-2 | |
|---|---|
DigiKey Part Number | A29110-ND |
Manufacturer | |
Manufacturer Product Number | 66400-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 25 | 33,61360 Kč | 840,34 Kč |
| 50 | 32,00940 Kč | 1 600,47 Kč |
| 100 | 30,48070 Kč | 3 048,07 Kč |
| 250 | 28,56988 Kč | 7 142,47 Kč |
| 500 | 27,20626 Kč | 13 603,13 Kč |
| 1 000 | 25,90775 Kč | 25 907,75 Kč |
| 3 000 | 23,97629 Kč | 71 928,87 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


















