66399-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 16 930
Unit Price: 32,97000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12 604
Unit Price: 34,44000 Kč
Datasheet
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66399-2

DigiKey Part Number
A114316-ND
Manufacturer
Manufacturer Product Number
66399-2
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66399-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00034,70560 Kč694 112,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,70560 Kč
Unit Price with VAT:41,99378 Kč