
66332-6 | |
|---|---|
DigiKey Part Number | A136403TR-ND - Tape & Reel (TR) A136403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66332-6 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 37,06560 Kč | 926,64 Kč |
| 50 | 35,28920 Kč | 1 764,46 Kč |
| 100 | 33,60520 Kč | 3 360,52 Kč |
| 250 | 31,49952 Kč | 7 874,88 Kč |
| 500 | 29,99522 Kč | 14 997,61 Kč |
| 1 000 | 28,99614 Kč | 28 996,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,42215 Kč | 105 688,60 Kč |
| 8 000 | 25,16261 Kč | 201 300,88 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


















