
66102-2 | |
|---|---|
DigiKey Part Number | A136394TR-ND - Tape & Reel (TR) A136394CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-2 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,80800 Kč | 158,08 Kč |
| 25 | 14,81560 Kč | 370,39 Kč |
| 50 | 14,10660 Kč | 705,33 Kč |
| 100 | 13,43300 Kč | 1 343,30 Kč |
| 250 | 12,59004 Kč | 3 147,51 Kč |
| 500 | 11,98900 Kč | 5 994,50 Kč |
| 1 000 | 11,41630 Kč | 11 416,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,55971 Kč | 42 238,84 Kč |
| 8 000 | 10,05598 Kč | 80 447,84 Kč |
| 12 000 | 9,77263 Kč | 117 271,56 Kč |
| 20 000 | 9,42708 Kč | 188 541,60 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

















