
66025-2 | |
|---|---|
DigiKey Part Number | A139238-ND |
Manufacturer | |
Manufacturer Product Number | 66025-2 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 66025-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Copper |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Tab Thickness 0.039" (0.99mm) | Base Product Number |
Length - Overall 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 24,24000 Kč | 606,00 Kč |
| 50 | 23,08520 Kč | 1 154,26 Kč |
| 100 | 21,98070 Kč | 2 198,07 Kč |
| 250 | 20,60324 Kč | 5 150,81 Kč |
| 500 | 19,61928 Kč | 9 809,64 Kč |
| 1 000 | 18,68276 Kč | 18 682,76 Kč |
| 2 500 | 17,51326 Kč | 43 783,15 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |








