
66024-2 | |
|---|---|
DigiKey Part Number | A139237-ND |
Manufacturer | |
Manufacturer Product Number | 66024-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 66024-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Copper |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.991" (25.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,69600 Kč | 492,40 Kč |
| 50 | 18,75540 Kč | 937,77 Kč |
| 100 | 17,86090 Kč | 1 786,09 Kč |
| 250 | 16,74128 Kč | 4 185,32 Kč |
| 500 | 15,94126 Kč | 7 970,63 Kč |
| 1 000 | 15,18008 Kč | 15 180,08 Kč |
| 2 500 | 14,22992 Kč | 35 574,80 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |














