0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61198-2

DigiKey Part Number
A27978-ND
Manufacturer
Manufacturer Product Number
61198-2
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
61198-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.012" (25.70mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Phosphor Bronze
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.250" (6.35mm)
Tab Length
0.305" (7.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,05300 Kč280,53 Kč
2526,28960 Kč657,24 Kč
5025,03800 Kč1 251,90 Kč
10023,83900 Kč2 383,90 Kč
25022,34524 Kč5 586,31 Kč
50021,27854 Kč10 639,27 Kč
1 00020,26265 Kč20 262,65 Kč
2 50018,99446 Kč47 486,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč