



644874-2 | |
|---|---|
DigiKey Part Number | A114207-ND |
Manufacturer | |
Manufacturer Product Number | 644874-2 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644874-2 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.520" (13.21mm) |
Packaging Bulk | Insulation Height 0.310" (7.87mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 5,28270 Kč | 528,27 Kč |
| 500 | 4,71418 Kč | 2 357,09 Kč |
| 1 000 | 4,48894 Kč | 4 488,94 Kč |
| 5 000 | 4,00684 Kč | 20 034,20 Kč |
| 10 000 | 3,81562 Kč | 38 156,20 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |















