



3-643815-2 | |
|---|---|
DigiKey Part Number | A31024-ND |
Manufacturer | |
Manufacturer Product Number | 3-643815-2 |
Description | CONN RCPT 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643815-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 25 | 3,20360 Kč | 80,09 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,90520 Kč | 290,52 Kč |
| 250 | 2,72372 Kč | 680,93 Kč |
| 500 | 2,59318 Kč | 1 296,59 Kč |
| 1 000 | 2,46908 Kč | 2 469,08 Kč |
| 2 500 | 2,31438 Kč | 5 785,95 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |





















