3 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

644042-3

DigiKey Part Number
644042-3-ND
Manufacturer
Manufacturer Product Number
644042-3
Description
CONN RCPT 3POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
644042-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 997
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,77500 Kč297,75 Kč
2527,91040 Kč697,76 Kč
5026,57500 Kč1 328,75 Kč
10025,30260 Kč2 530,26 Kč
25023,71768 Kč5 929,42 Kč
50022,58502 Kč11 292,51 Kč
1 00021,50720 Kč21 507,20 Kč
2 50020,16127 Kč50 403,17 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč