
6437288-1 | |
|---|---|
DigiKey Part Number | A124384-ND |
Manufacturer | |
Manufacturer Product Number | 6437288-1 |
Description | CONN HEADER R/A 34POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6437288-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 1.079" (27.40mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Mounting Flange, Sealed |
Number of Rows 4 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,75000 Kč | 349,75 Kč |
| 14 | 290,20429 Kč | 4 062,86 Kč |
| 112 | 250,60304 Kč | 28 067,54 Kč |
| 504 | 225,39417 Kč | 113 598,66 Kč |
| Unit Price without VAT: | 349,75000 Kč |
|---|---|
| Unit Price with VAT: | 423,19750 Kč |











