



2-6437285-5 | |
|---|---|
DigiKey Part Number | 2-6437285-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-6437285-5 |
Description | CONN HEADER R/A 34POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-6437285-5 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 1.079" (27.40mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Mounting Flange, Sealed |
Number of Rows 4 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,63000 Kč | 317,63 Kč |
| 14 | 263,55429 Kč | 3 689,76 Kč |
| 112 | 227,58563 Kč | 25 489,59 Kč |
| 504 | 204,69177 Kč | 103 164,65 Kč |
| 1 008 | 194,93541 Kč | 196 494,89 Kč |
| Unit Price without VAT: | 317,63000 Kč |
|---|---|
| Unit Price with VAT: | 384,33230 Kč |



