0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640923-2

DigiKey Part Number
A09050TR-ND - Tape & Reel (TR)
A09050CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640923-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640923-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,43600 Kč104,36 Kč
259,79360 Kč244,84 Kč
509,31900 Kč465,95 Kč
1008,87590 Kč887,59 Kč
2508,31856 Kč2 079,64 Kč
5007,92086 Kč3 960,43 Kč
1 0007,54248 Kč7 542,48 Kč
2 5007,07003 Kč17 675,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,73259 Kč33 662,95 Kč
10 0006,41138 Kč64 113,80 Kč
15 0006,23068 Kč93 460,20 Kč
25 0006,01032 Kč150 258,00 Kč
35 0005,86949 Kč205 432,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč