


09149041001 | |
|---|---|
DigiKey Part Number | 1195-09149041001-ND |
Manufacturer | |
Manufacturer Product Number | 09149041001 |
Description | HAN DOMINO 4PIN EE CUBE MALE CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149041001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 25 | 131,53160 Kč | 3 288,29 Kč |
| 50 | 125,24880 Kč | 6 262,44 Kč |
| 100 | 119,26860 Kč | 11 926,86 Kč |
| 250 | 111,80428 Kč | 27 951,07 Kč |
| 500 | 106,47078 Kč | 53 235,39 Kč |
| 1 000 | 101,39430 Kč | 101 394,30 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |







