


09149062101 | |
|---|---|
DigiKey Part Number | 1195-09149062101-ND |
Manufacturer | |
Manufacturer Product Number | 09149062101 |
Description | HAN DOMINO 6PIN DD CUBE FEMALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149062101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,82000 Kč | 1 098,20 Kč |
| 26 | 102,65615 Kč | 2 669,06 Kč |
| 50 | 98,02700 Kč | 4 901,35 Kč |
| 100 | 93,34450 Kč | 9 334,45 Kč |
| 250 | 87,50204 Kč | 21 875,51 Kč |
| 500 | 83,32762 Kč | 41 663,81 Kč |
| 1 000 | 79,35312 Kč | 79 353,12 Kč |
| 2 500 | 74,39121 Kč | 185 978,02 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |






