


09149062001 | |
|---|---|
DigiKey Part Number | 1195-09149062001-ND |
Manufacturer | |
Manufacturer Product Number | 09149062001 |
Description | HAN DOMINO 6PIN DD CUBE MALE CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149062001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 26 | 100,64500 Kč | 2 616,77 Kč |
| 50 | 96,10360 Kč | 4 805,18 Kč |
| 100 | 91,51560 Kč | 9 151,56 Kč |
| 250 | 85,78608 Kč | 21 446,52 Kč |
| 500 | 81,69356 Kč | 40 846,78 Kč |
| 1 000 | 77,79738 Kč | 77 797,38 Kč |
| 2 500 | 72,93252 Kč | 182 331,30 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


