640929-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9 231
Unit Price: 11,47000 Kč
Datasheet
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640929-2

DigiKey Part Number
A0912TR-ND - Tape & Reel (TR)
A0912CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640929-2
Description
CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640929-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640929-1TE Connectivity AMP Connectors9 231A0912-ND11,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1010,88700 Kč108,87 Kč
2510,21080 Kč255,27 Kč
509,72280 Kč486,14 Kč
1009,25780 Kč925,78 Kč
2508,67672 Kč2 169,18 Kč
5008,26254 Kč4 131,27 Kč
1 0007,86774 Kč7 867,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,34844 Kč29 393,76 Kč
8 0006,99780 Kč55 982,40 Kč
12 0006,80056 Kč81 606,72 Kč
20 0006,56005 Kč131 201,00 Kč
28 0006,40632 Kč179 376,96 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč